Parametric Equivalent
Parametric Equivalent

GC331BD7LQ333KX18L | |
|---|---|
DigiKey Part Number | 490-GC331BD7LQ333KX18LTR-ND - Tape & Reel (TR) 490-GC331BD7LQ333KX18LCT-ND - Cut Tape (CT) 490-GC331BD7LQ333KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD7LQ333KX18L |
Description | CAP CER 0.033UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331BD7LQ333KX18L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC331BD7LQ333KX18K | Murata Electronics | 8.462 | 490-GC331BD7LQ333KX18KCT-ND | 0,35000 € | Parametric Equivalent |
| CGA5H1X7T2J333K115AC | TDK | 3.000 | 445-12965-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13690 € | 13,69 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,10016 € | 100,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08691 € | 260,73 € |
| 6.000 | 0,08182 € | 490,92 € |
| 9.000 | 0,07927 € | 713,43 € |
| 15.000 | 0,07645 € | 1.146,75 € |
| 21.000 | 0,07480 € | 1.570,80 € |
| 30.000 | 0,07321 € | 2.196,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |



