Parametric Equivalent

GA352QR7GF101KW31L | |
|---|---|
DigiKey Part Number | 490-16689-2-ND - Tape & Reel (TR) 490-16689-1-ND - Cut Tape (CT) 490-16689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF101KW31L |
Description | CAP CER 100PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF101KW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67600 € | 6,76 € |
| 50 | 0,53140 € | 26,57 € |
| 100 | 0,48660 € | 48,66 € |
| 500 | 0,41084 € | 205,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37633 € | 376,33 € |
| 2.000 | 0,35760 € | 715,20 € |
| 3.000 | 0,34822 € | 1.044,66 € |
| 5.000 | 0,33782 € | 1.689,10 € |
| 7.000 | 0,33174 € | 2.322,18 € |
| 10.000 | 0,32589 € | 3.258,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |


