
GA342A1XGF100JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGF100JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGF100JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGF100JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGF100JW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGF100JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,17960 € | 17,96 € |
| 500 | 0,14502 € | 72,51 € |
| 1.000 | 0,13431 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12353 € | 370,59 € |
| 6.000 | 0,11695 € | 701,70 € |
| 9.000 | 0,11365 € | 1.022,85 € |
| 15.000 | 0,10999 € | 1.649,85 € |
| 21.000 | 0,10785 € | 2.264,85 € |
| 30.000 | 0,10580 € | 3.174,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

