ECASD90G337M008K00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1.460
Unit Price: 2,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.950
Unit Price: 1,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 98.893
Unit Price: 1,04000 €
Datasheet
330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 8mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD90G337M008K00

DigiKey Part Number
490-5459-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECASD90G337M008K00
Description
CAP ALUM POLY 330UF 20% 4V SMD
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 8mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD90G337M008K00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable