


DLW44SM251SK2L | |
|---|---|
DigiKey Part Number | 490-DLW44SM251SK2LTR-ND - Tape & Reel (TR) 490-DLW44SM251SK2LCT-ND - Cut Tape (CT) 490-DLW44SM251SK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW44SM251SK2L |
Description | CMC 2.6A 2LN 250 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 2.6A DCR 33.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW44SM251SK2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 33.6mOhm | |
Voltage Rating - DC | 60V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,10560 € | 27,64 € |
| 50 | 1,04260 € | 52,13 € |
| 100 | 0,98290 € | 98,29 € |
| 250 | 0,90940 € | 227,35 € |
| 500 | 0,85754 € | 428,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80081 € | 800,81 € |
| 2.000 | 0,75525 € | 1.510,50 € |
| 3.000 | 0,72983 € | 2.189,49 € |
| 5.000 | 0,69924 € | 3.496,20 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

