DLW43SH101XP2L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 16.498
Unit Price: 0,77000 €
Datasheet
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 170mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW43SH101XP2L

DigiKey Part Number
490-7980-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLW43SH101XP2L
Description
CMC 100UH 170MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 170mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLW43SH101XP2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
170mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.112" (2.85mm)
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes