
DLW32SH510XF2L | |
|---|---|
DigiKey Part Number | 490-DLW32SH510XF2LTR-ND - Tape & Reel (TR) 490-DLW32SH510XF2LCT-ND - Cut Tape (CT) 490-DLW32SH510XF2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32SH510XF2L |
Description | CMC 51UH 200MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32SH510XF2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,79280 € | 19,82 € |
| 50 | 0,74740 € | 37,37 € |
| 100 | 0,70460 € | 70,46 € |
| 250 | 0,65184 € | 162,96 € |
| 500 | 0,61462 € | 307,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55459 € | 831,88 € |
| 3.000 | 0,52304 € | 1.569,12 € |
| 4.500 | 0,50544 € | 2.274,48 € |
| 7.500 | 0,48413 € | 3.630,97 € |
| 10.500 | 0,48301 € | 5.071,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |











