DLW32SH220XK2L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Murata Electronics
In Stock: 1.430
Unit Price: 0,75000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.985
Unit Price: 0,70000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,40679 €
Datasheet
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW32SH220XK2L

DigiKey Part Number
490-18063-2-ND - Tape & Reel (TR)
490-18063-1-ND - Cut Tape (CT)
490-18063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW32SH220XK2L
Description
CMC 22UH 250MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW32SH220XK2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes