Image for DHS4E4D402MTXB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS4E4D402MTXB

DigiKey Part Number
DHS4E4D402MTXB-ND
Manufacturer
Manufacturer Product Number
DHS4E4D402MTXB
Description
CAP CER 4000PF 20KV N4700 DISK
Customer Reference
Detailed Description
4000 pF ±20% 20000V (20kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
20°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
2.362" Dia (60.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.945" (24.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.