
DFEG7030D-1R0M=P3 | |
|---|---|
DigiKey Part Number | 490-13080-2-ND - Tape & Reel (TR) 490-13080-1-ND - Cut Tape (CT) 490-13080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEG7030D-1R0M=P3 |
Description | FIXED IND 1UH 9.1A 9.9 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 9.1 A 9.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEG7030D-1R0M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,28400 € | 12,84 € |
| 25 | 1,18800 € | 29,70 € |
| 50 | 1,12000 € | 56,00 € |
| 100 | 1,05600 € | 105,60 € |
| 250 | 0,97700 € | 244,25 € |
| 500 | 0,92126 € | 460,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84395 € | 843,95 € |
| 2.000 | 0,79594 € | 1.591,88 € |
| 3.000 | 0,76916 € | 2.307,48 € |
| 5.000 | 0,74119 € | 3.705,95 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

