Similar

DFEG12060D-220M=P3 | |
|---|---|
DigiKey Part Number | 490-13071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFEG12060D-220M=P3 |
Description | FIXED IND 22UH 6A 35 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEG12060D-220M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" L x 0.496" W (13.00mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-220-R | Eaton - Electronics Division | 46 | 283-HCM1A1307V2-220-RCT-ND | 1,53000 € | Similar |


