
DFE32CAH100MR0L | |
|---|---|
DigiKey Part Number | 490-DFE32CAH100MR0LTR-ND - Tape & Reel (TR) 490-DFE32CAH100MR0LCT-ND - Cut Tape (CT) 490-DFE32CAH100MR0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE32CAH100MR0L |
Description | FIXED INDUCTOR 10UH 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.4 A 210mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,65240 € | 16,31 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,57990 € | 57,99 € |
| 250 | 0,53648 € | 134,12 € |
| 500 | 0,50586 € | 252,93 € |
| 1.000 | 0,47700 € | 477,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43697 € | 873,94 € |
| 4.000 | 0,41210 € | 1.648,40 € |
| 6.000 | 0,39824 € | 2.389,44 € |
| 10.000 | 0,38145 € | 3.814,50 € |
| 14.000 | 0,38082 € | 5.331,48 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

