680 nH Shielded Drum Core, Wirewound Inductor 3.5 A 37mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252012PD-R68M=P2

DigiKey Part Number
490-DFE252012PD-R68M=P2TR-ND - Tape & Reel (TR)
490-DFE252012PD-R68M=P2CT-ND - Cut Tape (CT)
490-DFE252012PD-R68M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE252012PD-R68M=P2
Description
FIXED IND 680NH 3.5A 37 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.5 A 37mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252012PD-R68M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28100 €2,81 €
1000,23090 €23,09 €
1.0000,18986 €189,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17643 €529,29 €
6.0000,16638 €998,28 €
9.0000,16077 €1.446,93 €
15.0000,15398 €2.309,70 €
21.0000,14967 €3.143,07 €
30.0000,14524 €4.357,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €