
DFE201612P-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-10620-2-ND - Tape & Reel (TR) 490-10620-1-ND - Cut Tape (CT) 490-10620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612P-2R2M=P2 |
Description | FIXED IND 2.2UH 2.1A 144 MOHM |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 144mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612P-2R2M=P2 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12510 € | 12,51 € |
| 1.000 | 0,10290 € | 102,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09562 € | 286,86 € |
| 6.000 | 0,09016 € | 540,96 € |
| 9.000 | 0,08711 € | 783,99 € |
| 15.000 | 0,08343 € | 1.251,45 € |
| 21.000 | 0,08109 € | 1.702,89 € |
| 30.000 | 0,07868 € | 2.360,40 € |
| 75.000 | 0,07315 € | 5.486,25 € |
| cms-vat-exclude-title: | 0,18000 € |
|---|---|
| cms-vat-include-title: | 0,21780 € |

