
DE6E3KJ472MA4B | |
|---|---|
DigiKey Part Number | 490-DE6E3KJ472MA4B-ND |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ472MA4B |
Description | CAP CERAMIC SAFETY 4700PF X1/Y2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ472MA4B Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE6E3KJ472MB4B | Murata Electronics | 608 | 490-DE6E3KJ472MB4B-ND | 0,99000 € | Parametric Equivalent |
| DE6E3KJ472MN4A | Murata Electronics | 130 | 490-DE6E3KJ472MN4ACT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44480 € | 22,24 € |
| 200 | 0,37435 € | 74,87 € |
| 600 | 0,33508 € | 201,05 € |
| 1.000 | 0,32058 € | 320,58 € |
| 2.600 | 0,29844 € | 775,94 € |
| 5.000 | 0,28637 € | 1.431,85 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

