DE2E3SA332MN3AX02F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,35400 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,21522 €
Datasheet
3300 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA332MN3AX02F

DigiKey Part Number
490-16245-1-ND - Cut Tape (CT)
490-16245-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3SA332MN3AX02F
Description
CAP CER 3300PF 300V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA332MN3AX02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,33000 €3,30 €
500,26120 €13,06 €
1000,24170 €24,17 €
5000,23396 €116,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23078 €230,78 €
2.0000,20817 €416,34 €
3.0000,20723 €621,69 €
5.0000,18564 €928,20 €
7.0000,18505 €1.295,35 €
10.0000,18447 €1.844,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €