
DE2E3SA152MN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA152MN2AT01FTR-ND - Tape & Reel (TR) 490-DE2E3SA152MN2AT01FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA152MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA152MN2AT01F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30130 € | 30,13 € |
| 500 | 0,24896 € | 124,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21827 € | 327,40 € |
| 3.000 | 0,20674 € | 620,22 € |
| 4.500 | 0,20096 € | 904,32 € |
| 7.500 | 0,19457 € | 1.459,27 € |
| 10.500 | 0,19082 € | 2.003,61 € |
| 15.000 | 0,18722 € | 2.808,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

