1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA152MN2AT01F

DigiKey Part Number
490-DE2E3SA152MN2AT01FTR-ND - Tape & Reel (TR)
490-DE2E3SA152MN2AT01FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DE2E3SA152MN2AT01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA152MN2AT01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41700 €4,17 €
500,32040 €16,02 €
1000,29050 €29,05 €
5000,24010 €120,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,22102 €331,53 €
3.0000,20934 €628,02 €
4.5000,20350 €915,75 €
7.5000,19701 €1.477,57 €
10.5000,19322 €2.028,81 €
15.0000,18958 €2.843,70 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €