
DE2B3SA681KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16233-1-ND - Cut Tape (CT) 490-16233-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA681KN3AX02F |
Description | CAP CER 680PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA681KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,31120 € | 31,12 € |
| 500 | 0,25740 € | 128,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23390 € | 233,90 € |
| 2.000 | 0,22062 € | 441,24 € |
| 3.000 | 0,21396 € | 641,88 € |
| 5.000 | 0,20658 € | 1.032,90 € |
| 7.000 | 0,20227 € | 1.415,89 € |
| 10.000 | 0,19812 € | 1.981,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

