68 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XSA680KN3AT02F

DigiKey Part Number
490-16214-1-ND - Cut Tape (CT)
490-16214-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE21XSA680KN3AT02F
Description
CAP CER 68PF 250V SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XSA680KN3AT02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50600 €5,06 €
500,39120 €19,56 €
1000,35590 €35,59 €
5000,29622 €148,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,26983 €269,83 €
2.0000,25509 €510,18 €
3.0000,24771 €743,13 €
5.0000,23952 €1.197,60 €
7.0000,23474 €1.643,18 €
10.0000,23014 €2.301,40 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96800 €