
DE21XSA470KN3AY02F | |
|---|---|
DigiKey Part Number | 490-16213-1-ND - Cut Tape (CT) 490-16213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA470KN3AY02F |
Description | CAP CER 47PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA470KN3AY02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,33420 € | 16,71 € |
| 100 | 0,30300 € | 30,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22956 € | 206,60 € |
| 1.800 | 0,21614 € | 389,05 € |
| 2.700 | 0,20943 € | 565,46 € |
| 4.500 | 0,20199 € | 908,96 € |
| 6.300 | 0,19764 € | 1.245,13 € |
| 9.000 | 0,19345 € | 1.741,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

