Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DE1E3RB152MA4BR01F | |
|---|---|
DigiKey Part Number | DE1E3RB152MA4BR01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RB152MA4BR01F |
Description | CAP CER 1500PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB152MA4BR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA152MN4AQ01F | Murata Electronics | 230 | 490-16196-1-ND | 0,95000 € | Parametric Equivalent |
| DE1E3RB152MJ4BR01F | Murata Electronics | 0 | DE1E3RB152MJ4BR01F-ND | 0,16432 € | Parametric Equivalent |
| DE1E3RB152MN4AR01F | Murata Electronics | 827 | 490-17656-1-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25894 € | 129,47 € |
| Unit Price without VAT: | 0,25894 € |
|---|---|
| Unit Price with VAT: | 0,31332 € |


