
DE1E3RB102MN4AR01F | |
|---|---|
DigiKey Part Number | 490-17655-1-ND - Cut Tape (CT) 490-17655-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RB102MN4AR01F |
Description | CAP CER 1000PF 500VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB102MN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,40560 € | 40,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32994 € | 164,97 € |
| 1.000 | 0,31013 € | 310,13 € |
| 1.500 | 0,30022 € | 450,33 € |
| 2.500 | 0,28922 € | 723,05 € |
| 3.500 | 0,28280 € | 989,80 € |
| 5.000 | 0,27662 € | 1.383,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

