220 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RB221KN4AR01F

DigiKey Part Number
490-17651-1-ND - Cut Tape (CT)
490-17651-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RB221KN4AR01F
Description
CAP CER 220PF 500V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RB221KN4AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28600 €2,86 €
500,21440 €10,72 €
1000,19250 €19,25 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,15110 €75,55 €
1.0000,14003 €140,03 €
1.5000,13448 €201,72 €
2.5000,12833 €320,82 €
3.5000,12473 €436,55 €
5.0000,12128 €606,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €