16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE16M0V510000R0

DigiKey Part Number
CSTNE16M0V510000R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTNE16M0V510000R0
Description
CERAMIC RES 16.0000MHZ 5PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M0V510000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
5 pF
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency
16 MHz
Height
0.032" (0.80mm)
Frequency Stability
±0.3%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13934 €418,02 €
Manufacturers Standard Package
Unit Price without VAT:0,13934 €
Unit Price with VAT:0,16860 €