



CSTLS4M91G53-A0 | |
|---|---|
DigiKey Part Number | 490-6005-1-ND - Cut Tape (CT) 490-6005-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M91G53-A0 |
Description | CERAMIC RES 4.9150MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 4.915 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M91G53-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4.915 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14360 € | 3,59 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,13180 € | 13,18 € |
| 250 | 0,12464 € | 31,16 € |
| 500 | 0,11948 € | 59,74 € |
| 1.000 | 0,11455 € | 114,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11201 € | 224,02 € |
| 4.000 | 0,10737 € | 429,48 € |
| 6.000 | 0,10475 € | 628,50 € |
| 10.000 | 0,10154 € | 1.015,40 € |
| 14.000 | 0,09948 € | 1.392,72 € |
| 20.000 | 0,09734 € | 1.946,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

