CSTCW30M0X51-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,26000 €
Datasheet
Resonator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCW30M0X51-R0

DigiKey Part Number
CSTCW30M0X51-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCW30M0X51-R0
Description
CER RESONATOR
Customer Reference
Detailed Description
Resonator
EDA/CAD Models
CSTCW30M0X51-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.053" (1.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes