CSTCW48M0X51-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 10.390
Unit Price: 0,26000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet
48 MHz Ceramic Resonator Built in Capacitor 6 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz Ceramic Resonator Built in Capacitor 6 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
CSTCW-X Series
The Role of Oscillation Circuit Components

CSTCW48M0X51-R0

DigiKey Part Number
490-1206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCW48M0X51-R0
Description
CERAMIC RES 48.0000MHZ 6PF SMD
Customer Reference
Detailed Description
48 MHz Ceramic Resonator Built in Capacitor 6 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
48 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
6 pF
Impedance
50 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.053" (1.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes