
CSTCV24M0X53Q-R0 | |
|---|---|
DigiKey Part Number | CSTCV24M0X53Q-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCV24M0X53Q-R0 |
Description | CER RESONATOR SMD |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.051" (1.30mm) | |
Base Product Number |

