Image for CSTCV16M0X53Q-R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCV16M0X53Q-R0

DigiKey Part Number
CSTCV16M0X53Q-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCV16M0X53Q-R0
Description
CER RESONATOR SMD
Customer Reference
Detailed Description
Resonator Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.051" (1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable