



CSTCR5M00G53Z-R0 | |
|---|---|
DigiKey Part Number | 490-4720-2-ND - Tape & Reel (TR) 490-4720-1-ND - Cut Tape (CT) 490-4720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR5M00G53Z-R0 |
Description | CERAMIC RES 5.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 60 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR5M00G53Z-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 5 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26440 € | 6,61 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,24300 € | 24,30 € |
| 250 | 0,22980 € | 57,45 € |
| 500 | 0,22032 € | 110,16 € |
| 1.000 | 0,21120 € | 211,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20147 € | 604,41 € |
| 6.000 | 0,19314 € | 1.158,84 € |
| 9.000 | 0,18843 € | 1.695,87 € |
| 15.000 | 0,18266 € | 2.739,90 € |
| 21.000 | 0,17896 € | 3.758,16 € |
| 30.000 | 0,17511 € | 5.253,30 € |
| 36.000 | 0,17318 € | 6.234,48 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

