



CSTCE20M0V53C-R0 | |
|---|---|
DigiKey Part Number | 490-7856-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE20M0V53C-R0 |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE20M0V53C-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 20 MHz | Height 0.031" (0.79mm) |
Frequency Stability ±0.15% | Base Product Number |
Frequency Tolerance ±0.5% |

