
BLM21SP111SZ1D | |
|---|---|
DigiKey Part Number | 490-18598-2-ND - Tape & Reel (TR) 490-18598-1-ND - Cut Tape (CT) 490-18598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP111SZ1D |
Description | FERRITE BEAD 110 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP111SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,12390 € | 12,39 € |
| 250 | 0,11460 € | 28,65 € |
| 500 | 0,10806 € | 54,03 € |
| 1.000 | 0,10188 € | 101,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08798 € | 351,92 € |
| 8.000 | 0,08296 € | 663,68 € |
| 12.000 | 0,08016 € | 961,92 € |
| 20.000 | 0,07677 € | 1.535,40 € |
| 28.000 | 0,07462 € | 2.089,36 € |
| 40.000 | 0,07241 € | 2.896,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |







