
BLM18HK331SN1D | |
|---|---|
DigiKey Part Number | 490-16659-2-ND - Tape & Reel (TR) 490-16659-1-ND - Cut Tape (CT) 490-16659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HK331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HK331SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07590 € | 7,59 € |
| 250 | 0,06508 € | 16,27 € |
| 500 | 0,05758 € | 28,79 € |
| 1.000 | 0,05066 € | 50,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03716 € | 148,64 € |
| 8.000 | 0,03442 € | 275,36 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

