
BLM15BB100SH1D | |
|---|---|
DigiKey Part Number | BLM15BB100SH1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM15BB100SH1D |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BB100SH1D Models |
Category | Impedance @ Frequency 10 Ohms @ 100 MHz |
Manufacturer Murata Electronics | Package / Case 0402 (1005 Metric) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Height (Max) 0.022" (0.55mm) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Filter Type Differential Mode - Single | Base Product Number |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02206 € | 220,60 € |
| Unit Price without VAT: | 0,02206 € |
|---|---|
| Unit Price with VAT: | 0,02669 € |

