
935142050510-T3T | |
|---|---|
DigiKey Part Number | 490-935142050510-T3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935142050510-T3T |
Description | C-NEW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 100 V 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | - | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0303 (0808 Metric) | |
Height | 0.010" (0.25mm) | |
Size / Dimension | 0.031" L x 0.031" W (0.80mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02090 € | 1.020,90 € |
| Unit Price without VAT: | 1,02090 € |
|---|---|
| Unit Price with VAT: | 1,23529 € |


