
1285AS-H-R68M=P2 | |
|---|---|
DigiKey Part Number | 490-10602-2-ND - Tape & Reel (TR) 490-10602-1-ND - Cut Tape (CT) 490-10602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1285AS-H-R68M=P2 |
Description | FIXED IND 680NH 2.5A 72 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.5 A 72mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1285AS-H-R68M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,15160 € | 15,16 € |
| 1.000 | 0,12459 € | 124,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11577 € | 347,31 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

