1267AY-220M=P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 859
Unit Price: 0,42000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,22869 €
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 74.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1267AY-220M=P3

DigiKey Part Number
490-10830-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1267AY-220M=P3
Description
FIXED IND 22UH 2.3A 74.4 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 74.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1267AY-220M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
74.4mOhm Max
Packaging
Cut Tape (CT)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.327" L x 0.327" W (8.30mm x 8.30mm)
Inductance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BWVS00808040220M00Pulse Electronics859553-BWVS00808040220M00CT-ND0,42000 €Similar
BWVS00808040220T00Pulse Electronics0553-BWVS00808040220T00TR-ND0,22869 €Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.