
PLT10HH450180PNL | |
|---|---|
DigiKey Part Number | 490-12822-2-ND - Tape & Reel (TR) 490-12822-1-ND - Cut Tape (CT) 490-12822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT10HH450180PNL |
Description | CMC 18A 2LN 45 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 10 MHz 18A DCR 1.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT10HH450180PNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 45 Ohms @ 10 MHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 1.8mOhm | |
Voltage Rating - DC | 300V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.358" W (12.90mm x 9.10mm) | |
Height (Max) | 0.370" (9.40mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 7,83800 € | 78,38 € |
| 25 | 7,22960 € | 180,74 € |
| 50 | 6,80100 € | 340,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,09336 € | 761,67 € |
| 250 | 5,73156 € | 1.432,89 € |
| 375 | 5,52976 € | 2.073,66 € |
| 625 | 5,28546 € | 3.303,41 € |
| 875 | 5,16360 € | 4.518,15 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,61600 € |







