Similar

NFM41PC204F1H3L | |
|---|---|
DigiKey Part Number | 490-2550-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFM41PC204F1H3L |
Description | CAP FEEDTHRU 0.2UF 50V 1806 |
Customer Reference | |
Detailed Description | 0.2 µF Feed Through Capacitor 50V 2 A 40mOhm 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM41PC204F1H3L Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1806 (4516 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Capacitance 0.2 µF | Height (Max) 0.047" (1.20mm) |
Tolerance -20%, +50% | Base Product Number |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1806J0500204MXTE07 | Knowles Syfer | 10.010 | 1608-1806J0500204MXTE07CT-ND | 3,52000 € | Similar |










