
LQM2HPN2R2MJ0L | |
|---|---|
DigiKey Part Number | 490-6700-2-ND - Tape & Reel (TR) 490-6700-1-ND - Cut Tape (CT) 490-6700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN2R2MJ0L |
Description | FIXED IND 2.2UH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN2R2MJ0L Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11400 € | 11,40 € |
| 1.000 | 0,09372 € | 93,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08373 € | 251,19 € |
| 6.000 | 0,07895 € | 473,70 € |
| 9.000 | 0,07629 € | 686,61 € |
| 15.000 | 0,07306 € | 1.095,90 € |
| 21.000 | 0,07101 € | 1.491,21 € |
| 30.000 | 0,06890 € | 2.067,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

