LQH3NPN4R7MM0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 20.756
Unit Price: 0,29000 €
Datasheet

Direct


Bourns Inc.
In Stock: 7.821
Unit Price: 0,32000 €
Datasheet

Similar


Pulse Electronics
In Stock: 1.944
Unit Price: 0,20000 €
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 1.25 A 156mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN4R7MM0L

DigiKey Part Number
490-6642-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN4R7MM0L
Description
FIXED IND 4.7UH 1.25A 156 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.25 A 156mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LQH3NPN4R7MM0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
156mOhm Max
Series
Frequency - Self Resonant
65MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212 (3030 Metric)
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
880mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH3NPN4R7MMELMurata Electronics20.756490-LQH3NPN4R7MMELCT-ND0,29000 €Similar
SRN3015-4R7MBourns Inc.7.821SRN3015-4R7MCT-ND0,32000 €Direct
BWVF003030154R7M00Pulse Electronics1.944553-BWVF003030154R7M00CT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes