LQH3NPN2R2NM0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 6.814
Unit Price: 0,29000 €
Datasheet

Direct


Bourns Inc.
In Stock: 571.817
Unit Price: 0,32000 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 87.6mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN2R2NM0L

DigiKey Part Number
490-6640-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN2R2NM0L
Description
FIXED IND 2.2UH 1.6A 87.6 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 87.6mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LQH3NPN2R2NM0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
87.6mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212 (3030 Metric)
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH3NPN2R2MMELMurata Electronics6.814490-LQH3NPN2R2MMELCT-ND0,29000 €Similar
SRN3015-2R2MBourns Inc.571.817SRN3015-2R2MCT-ND0,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes