Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM31CR61C106KA88L | |
|---|---|
DigiKey Part Number | 490-6511-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61C106KA88L |
Description | CAP CER 10UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61C106KA88L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R61C106KE15D | Murata Electronics | 20.842 | 490-6494-1-ND | 0,94000 € | Direct |
| GRM319R61E106KA12D | Murata Electronics | 437.551 | 490-5525-1-ND | 0,37000 € | Upgrade |
| 1206YD106KAT2A | KYOCERA AVX | 1.000 | 478-KGM31HR51C106KUCT-ND | 0,26000 € | Direct |
| C1206C106K4PACTU | KEMET | 187.698 | 399-C1206C106K4PACTUCT-ND | 0,36000 € | Direct |
| C3216X5R1C106K160AA | TDK | 194.234 | 445-4052-1-ND | 0,24000 € | Direct |








