4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRM155R61A475MEAAD

DigiKey Part Number
490-14306-2-ND - Tape & Reel (TR)
490-14306-1-ND - Cut Tape (CT)
490-14306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A475MEAAD
Description
CAP CER 4.7UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A475MEAAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.430.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
500,03700 €1,85 €
1000,03200 €3,20 €
5000,02356 €11,78 €
1.0000,02097 €20,97 €
2.5000,01825 €45,62 €
5.0000,01662 €83,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01484 €148,40 €
20.0000,01377 €275,40 €
30.0000,01323 €396,90 €
50.0000,01264 €632,00 €
70.0000,01229 €860,30 €
100.0000,01195 €1.195,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €