
GCM31CL81H105KA55L | |
|---|---|
DigiKey Part Number | 490-8055-2-ND - Tape & Reel (TR) 490-8055-1-ND - Cut Tape (CT) 490-8055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CL81H105KA55L |
Description | CAP CER 1UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CL81H105KA55L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10230 € | 10,23 € |
| 500 | 0,08012 € | 40,06 € |
| 1.000 | 0,07328 € | 73,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06572 € | 131,44 € |
| 4.000 | 0,06122 € | 244,88 € |
| 6.000 | 0,05896 € | 353,76 € |
| 10.000 | 0,05646 € | 564,60 € |
| 14.000 | 0,05501 € | 770,14 € |
| 20.000 | 0,05360 € | 1.072,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

