DE2B3KY151KN3AM02F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.528
Unit Price: 0,67000 €
Datasheet
150 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3KY151KN3AM02F

DigiKey Part Number
490-9535-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2B3KY151KN3AM02F
Description
CAP CER 150PF 250VAC RADIAL
Customer Reference
Detailed Description
150 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3KY151KN3AM02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE2B3SA151KN3AT02FMurata Electronics1.528490-16220-1-ND0,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes