
386851 | |
|---|---|
DigiKey Part Number | 82-129-ND |
Manufacturer | |
Manufacturer Product Number | 386851 |
Description | 63/37 CRYSL 502 2% .022DIA 23AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 23 AWG, 24 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.022" (0.56mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 23 AWG, 24 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,75000 € | 63,75 € |
| 5 | 54,94000 € | 274,70 € |
| 20 | 48,31300 € | 966,26 € |
| 40 | 45,29525 € | 1.811,81 € |
| 60 | 43,61467 € | 2.616,88 € |
| 100 | 41,58070 € | 4.158,07 € |
| Unit Price without VAT: | 63,75000 € |
|---|---|
| Unit Price with VAT: | 77,13750 € |


