MTSMC-LVW3.R2-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 19
Unit Price: 125,94000 €
Image for MTSMC-LVW3.R2-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-LVW3.R2-SP

DigiKey Part Number
MTSMC-LVW3.R2-SP-ND
Manufacturer
Manufacturer Product Number
MTSMC-LVW3.R2-SP
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular 4G LTE CAT-1 (Verizon) Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 1.7GHz, 1.9GHz
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5V
Current - Receiving
19mA
Current - Transmitting
19mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes