
MTSMC-L4N1.R3-SP | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4N1.R3-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4N1.R3-SP |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, GPS, LTE Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Serial | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-DIP Module, 45 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,64000 € | 175,64 € |
| 10 | 155,29600 € | 1.552,96 € |
| 25 | 148,26880 € | 3.706,72 € |
| Unit Price without VAT: | 175,64000 € |
|---|---|
| Unit Price with VAT: | 212,52440 € |

